• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1296806000 Sensor/actuator data cable (pre-fab) 60 m No. of pins (RJ): 4 1 pc(s)

Product type
Sensor/actuator data cable (pre-fab)
Connection side A
M12 plug, straight
Connection side B
M12 plug, straight
No. of pins
4
Cable length
60 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SAIL-M12GM12SG-4S60UIE

Product type

Sensor/actuator data cable (pre-fab)

Connection side A

M12 plug, straight

Connection side B

M12 plug, straight

No. of pins

4

Cable length

60 m

Cable colour

Green

IP67

Features

Suitable for drag chains

Manufacturer part #

1296806000

Content

1 pc(s)

Other

Green

None

FALSE

IP67

TRUE

FALSE

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3748486 Weidmüller 1296806000 Sensor/actuator data cable (pre-fab) 60 m No. of pins (RJ): 4 1 pc(s)

Description

Ready to connect data cable with copper wires.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?