• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1299390000 Sensor/actuator connector (accessories) M23 1 pc(s)

Image similar
Product type
Sensor/actuator connector (accessories)
Thread type connection side
M23
Type
SAI-M23-GS-11/17
IP rating
IP67
IP69K
Min. temperature
-40 °C
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing base material: Copper-zinc alloy
  • Temperature range Housing: -40 °C - +125 °C
  • Plug cycles:> 1000
  • Shield connection: Yes
  • Wire outer diameter: 11 mm - 17 mm
  • Cable diameter, max.: 17 mm
  • Cable diameter, min.: 11 mm
  • Wire outer diameter, max.: 17 mm
  • Wire outer diameter, min.: 11 mm
Type

SAI-M23-GS-11/17

Product type

Sensor/actuator connector (accessories)

Thread type connection side

M23

IP67

IP69K

Min. temperature

-40 °C

Max. temperature

+125 °C

Manufacturer part #

1299390000

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2242183 Weidmüller 1299390000 Sensor/actuator connector (accessories) M23 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.