• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1305250000 50 pc(s)

Type
Blank
Dim
(L x W x H) 40.75 x 1.5 x 23.3 mm
Weight
1.31 g
Manufacturer part #
1305250000
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 40.75 x 1.5 x 23.3 mm

Weight

1.31 g

Manufacturer part #

1305250000

Industrial packaging

Yes

Content

50 pc(s)

Clamp width

1.5 mm

Material

Hardened steel

Width

1.5 mm

Height

23.3 mm

Length

40.75 mm

RoHS-compliant

Yes

Type

WAP WDT 2.5 AT

Type

WAP WDT 2.5 AT

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 321094 Weidmüller 1305250000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 321094 Weidmüller 1305250000 50 pc(s)

Description

Closing plate. W-series, dark beige, 1.5 mm. The versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.