• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1307920000 500 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 40 x 100 x 140 mm
Weight
0.385 g
Manufacturer part #
1307920000
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover and intermediate plate

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 40 x 100 x 140 mm

Weight

0.385 g

Manufacturer part #

1307920000

Industrial packaging

Yes

Content

500 pc(s)

Width

100 mm

Height

140 mm

Length

40 mm

RoHS-compliant

Yes

Type

WAD WDU1.5/BLZ/BLA

Type

WAD WDU1.5 / BLZ/BLA

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 321117 Weidmüller 1307920000 500 pc(s)

Description

Cover and intermediate plate.

This text is machine translated.