• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1312410000 10 pc(s)

Type
Numbers
Imprint
1 - 8
Dim
(L x W x H) 120 x 2 x 59.7 mm
Connector colour
Grey
Weight
9.5 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Partition

Our service for you

Technical specifications

Imprint

1 - 8

Type

Numbers

Dim

(L x W x H) 120 x 2 x 59.7 mm

Connector colour

Grey

Weight

9.5 g

Manufacturer part #

1312410000

Industrial packaging

Yes

Content

10 pc(s)

Clamp width

2 mm

Width

2 mm

Height

59.7 mm

Length

120 mm

RoHS-compliant

Yes

Type

TW PRV8 1-8 SE

Type

TW PRV 8 1-8 SE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 321134 Weidmüller 1312410000 10 pc(s)

User & Safety Instructions

User & Safety Instructions 321134 Weidmüller 1312410000 10 pc(s)

Description

Partition. P series, accessories, gray, 2 mm, labeled 1-8, vertical. The dividers for the shunting and potential distribution are used for the optical separation of functional units. For an optimum orientation in case of expansion and maintenance work, the printed versions of the dividers, in order to quickly identify individual clamping points.  The labelled and blank dividers are available for the 4, 8 and 16 floor shunting and potential distribution are available.

This text is machine translated.