• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1312550000 50 pc(s)

Image similar
Packaging type
Piece
Type
Blank
Dim
(L x W x H) 11.1 x 6 x 36.8 mm
Connection
Socket
Weight
4.98 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Accessories, plug-in socket
Packaging type

Piece

Type

Blank

Dim

(L x W x H) 11.1 x 6 x 36.8 mm

Connection

Socket

Weight

4.98 g

Manufacturer part #

1312550000

Content

50 pc(s)

Material

PA66

Width

6 mm

Height

36.8 mm

Length

11.1 mm

RoHS-compliant

Yes

Type

STB 36.8/IH/SW WTL6/1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1912444 Weidmüller 1312550000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1912444 Weidmüller 1312550000 50 pc(s)