• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1327770000 CC-M DIA 30 ST Device markers Silver No. of markers: 200 200 pc(s)

Product type
Device markers
Type
CC-M DIA 30 ST
Material
Stainless steel
Series
CC
Min. temperature
-55 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Device marker

Our service for you

Technical specifications

  • Depth: 0.5 mm
  • Net weight: 2.68 g
  • Diameter: 30 mm
Type

CC-M DIA 30 ST

Product type

Device markers

Material

Stainless steel

Series

CC

Min. temperature

-55 °C

Max. temperature

+130 °C

Factory colour

Silver

No. of markers

200

Dim

30

Industrial packaging

Yes

Content

200 pc(s)

Dimensions

30 mm

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 321289 Weidmüller 1327770000 CC-M DIA 30 ST Device markers Silver No. of markers: 200 200 pc(s)

User & Safety Instructions

User & Safety Instructions 321289 Weidmüller 1327770000 CC-M DIA 30 ST Device markers Silver No. of markers: 200 200 pc(s)

Description

Device markers. Stainless steel. With the weidmüller geratemarkierern correspond to users of the device labelling obligation. For devices of well-known manufacturers Weidmüller offers specially tuned markers, whether in classical adhesive technology or faster locking technology with original labels. Users can use the device marker, with appropriate software and system compatible printer or plotter systems, self-labelling.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?