• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1327920000 CC-M 15/45 2X3 ST Device markers Fitting type: Screw, Pivet Writing area: 15 x 45 mm Silver No. of

Product type
Device markers
Fitting type
Screw
Pivet
Writing area length
15 mm
Writing area width
45 mm
Type
CC-M 15/45 2X3 ST
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Device marker

Our service for you

Technical specifications

  • Depth 0.5 mm
  • Net weight 2.5 g
Type

CC-M 15/45 2X3 ST

Product type

Device markers

Fitting type

Screw

Pivet

Writing area length

15 mm

Writing area width

45 mm

Writing area

15 x 45 mm

Material

Stainless steel

Suited for series

Badge

Devices and appliances

Universal usage

Features

Printable

Series

CC

Min. temperature

-55 °C

Max. temperature

+130 °C

Factory colour

Silver

No. of markers

200

Dim

(L x W x H) 15 x 45 x 15 mm

Industrial packaging

Yes

Content

200 pc(s)

Width

45 mm

Height

15 mm

Length

15 mm

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 321304 Weidmüller 1327920000 CC-M 15/45 2X3 ST Device markers Fitting type: Screw, Pivet Writing area: 15 x 45 mm Silver No. of

User & Safety Instructions

User & Safety Instructions 321304 Weidmüller 1327920000 CC-M 15/45 2X3 ST Device markers Fitting type: Screw, Pivet Writing area: 15 x 45 mm Silver No. of

Description

Device markers. 15 x 45 mm, aluminum. With the weidmüller geratemarkierern correspond to users of the device labelling obligation. For devices of well-known manufacturers Weidmüller offers specially tuned markers, whether in classical adhesive technology or faster locking technology with original labels. Users can use the device marker, with appropriate software and system compatible printer or plotter systems, self-labelling.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?