• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1329110005 PAC-S1200-HE20-V0-0M5 PLC cable

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 99 g
  • Connection SPS: 2 x SIEMENS S71200 6ES7292-1AG30-0XA0 7P
  • Connection Interface: HE10 20P
  • Number of poles, min.: 20 Pole
  • Outer diameter: 10 ± 1 mm
  • Cable: Cable LiYY
  • Material: PVC
  • Wire cross-section: 0.25 mm²
Product type

PLC cable

Length

0.5 m

Manufacturer part #

1329110005

Type

PAC-S1200-HE20-V0-0M5

Series

S7-1200

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1912506 Weidmüller 1329110005 PAC-S1200-HE20-V0-0M5 PLC cable

User & Safety Instructions

User & Safety Instructions 1912506 Weidmüller 1329110005 PAC-S1200-HE20-V0-0M5 PLC cable

Description

Plc cable, digital signals, 20 poles, cable LiYY, 0.5 m, 0.25 mm², material PVC

This text is machine translated.