• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1329170030 PAC-S1200-HE20-V3-3M PLC cable

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 384 g
  • Connection SPS: 4 x SIEMENS S71200 6ES7292-1AG30-0XA0 7P
  • Connection Interface: HE10 20P
  • Number of poles, min.: 20 Pole
  • Outer diameter: 10 ± 1 mm
  • Cable: Cable LiYY
  • Material: PVC
  • Wire cross-section: 0.25 mm²
Product type

PLC cable

Length

3 m

Manufacturer part #

1329170030

Type

PAC-S1200-HE20-V3-3M

Series

S7-1200

PLC - other devices

20

3 m

Connection plug board

Cable end sleeve

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1912515 Weidmüller 1329170030 PAC-S1200-HE20-V3-3M PLC cable

User & Safety Instructions

User & Safety Instructions 1912515 Weidmüller 1329170030 PAC-S1200-HE20-V3-3M PLC cable