
Technical specifications
- Housing base material: metal
- Product type
Industrial Ethernet switch
- LAN transfer rate
100 MBit/s
- Transfer rate
10 / 100 MBit/s
- Working principle
Managed switch
- Ethernet ports
6
- 10/100 Mbps ports
6 x
- Fibre-optic ports
2
- RS232 console ports
1 x
- Port type
6x RJ45, 2 x SC-Multi-mode
- Power supply (LOV)
via terminal
- Weight
890 g
- Width
53.6 mm
- Height
135 mm
- Depth
105 mm
- Type
IE-SW-VL08MT-6TX-2SC
- Interfaces
LAN (10/100 Mbps)
IP30
- Operating voltage
24 V DC
- Current consumption
0.35 A
- Max. ambient temperature
+75 °C
- Min. ambient temperature
-40 °C
DIN rail (top hat rail)
53.6
135 mm
105 mm
IP30
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1889292 Weidmüller 1344770000 IE-SW-VL08MT-6TX-2SC Industrial Ethernet switch 10 / 100 MBit/s
User & Safety Instructions
User & Safety Instructions 1889292 Weidmüller 1344770000 IE-SW-VL08MT-6TX-2SC Industrial Ethernet switch 10 / 100 MBit/s
Description
Unmanaged Plug & Play switches in a high-quality metal housing (IP30)
Approvals: CE, FCC, cULus, Class I Div. 2/atex, DNV/GL
This text is machine translated.
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















