• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1363030000 60 pc(s)

Image similar
Type
Blank
Dim
(W x H) 3.1 mm x 30.5 mm
Connection
Push-fit
Weight
5.48 g
Manufacturer part #
1363030000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Type

Blank

Dim

(W x H) 3.1 mm x 30.5 mm

Connection

Push-fit

Weight

5.48 g

Manufacturer part #

1363030000

Content

60 pc(s)

Material

Plastic

Number of pins

4

Width

3.1 mm

Height

30.5 mm

RoHS-compliant

Yes

Type

ZQV 6/4 GE ZTL6

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1912840 Weidmüller 1363030000 60 pc(s)

User & Safety Instructions

User & Safety Instructions 1912840 Weidmüller 1363030000 60 pc(s)

Description

Cross-connector (terminals), plugged, poles: 4, grid in mm: 8.10, insulated: Yes, 41 A, yellow

This text is machine translated.