• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1403050000 Shielding bracket 39.60 mm Clamp Black 1 pc(s) Piece

Packaging type
Piece
Product type
Shielding bracket
Connection
Clamp
Content
1 pc(s)
Clamp width
39.60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Shielding bracket

Connection

Clamp

Clamp width

39.60 mm

Factory colour

Black

Stripping length (max.)

30 mm

Manufacturer part #

1403050000

Content

1 pc(s)

Type

KLBUE 10-20 RC TS27

Dim

(L x W x H) 63.60 x 39.60 x 67.50 mm

Width

39.60 mm

Height

67.50 mm

Length

63.60 mm

RoHS-compliant

Yes

Flammability rating

V0

Connector colour

Black

Material

Polyamide

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1952829 Weidmüller 1403050000 Shielding bracket 39.60 mm Clamp Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1952829 Weidmüller 1403050000 Shielding bracket 39.60 mm Clamp Black 1 pc(s) Piece

Description

Shield connection terminal KLBUE 10-20 RC TS27

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.