• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1429910000 1 pc(s)

Packaging type
Piece
Type
Blank
Dim
(W x H) 8 mm x 0.08 mm
Weight
362 g
Manufacturer part #
1429910000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Device labelling, 8 mm, vinyl, yellow
Packaging type

Piece

Type

Blank

Dim

(W x H) 8 mm x 0.08 mm

Weight

362 g

Manufacturer part #

1429910000

Content

1 pc(s)

Material

Vinyl

Width

8 mm

Height

0.08 mm

Type

THM UR20 GE

Yellow

8

90 mm

0.08 m

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1913101 Weidmüller 1429910000 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1913101 Weidmüller 1429910000 1 pc(s)

Description

Plate for swivel marker THM UR 20 GE VE1000

This text is machine translated.