
Highlights & Details
Weidmüller fiber optic cable Duplex ST plug / 50/125 ST plug µ Multimode OM2 1 m
- ST plug to ST plug
- Duplex-Cable
- Factory colour: Orange
Technical specifications
- Net weight 40 g
- Operating temperature -20 °C...70 °C.
- Core diameter: 50 µm
- Sheath diameter 2.8 * 5.7 mm
- Cable setup: ZIPCORD
- Material sheath: LSZH
- Bending radius, min., once: 28 mm
- Bending radius min, repeated: 56 mm
- Bandwidth: ≥500 MHz*km at 850 nm, ≥500 MHz*km at 1300 nm
- Fiber type: GOF, multimode, OM2
- Product type
FO Cable
- Connection type
Fibreglass
- No. of A connectors
1 x
- Type A
ST plug
- No. of B connections
1 x
- Type B
ST plug
- Fibre type
50/125 µ
Multimode OM2
Duplex
- Attenuation
≤2.5 dB/km at 850 nm / ≤ 0.7 dB/km at 1300 nm
- Halogen-free
Yes
- Cable length
1.00 m
- Factory colour
Orange
- Content
1 pc(s)
- Connector version
straight
- Cable design
Round
FO
- Cable use
FO
- Version
Cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1889169 Weidmüller 1433990010 Fibreglass FO Cable 1.00 m Orange [1x ST plug - 1x ST plug] 50/125 µ Multimode OM2
User & Safety Instructions
User & Safety Instructions 1889169 Weidmüller 1433990010 Fibreglass FO Cable 1.00 m Orange [1x ST plug - 1x ST plug] 50/125 µ Multimode OM2
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

![Weidmüller 1433990010 Fibreglass FO Cable 1.00 m Orange [1x ST plug - 1x ST plug] 50/125 µ Multimode OM2](https://asset.conrad.com/media10/isa/160267/c1/-/en/1889169_BB_00_LO/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Weidmüller 1273430005 Fibreglass FO Cable 0.50 m Black [1x SC-RJ plug - 1x SC-RJ plug] 980/1000 µ](https://asset.conrad.com/media10/isa/160267/c1/-/en/1889161_BB_00_LO/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Weidmüller 1273430050 Fibreglass FO Cable 5.00 m Black [1x SC-RJ plug - 1x SC-RJ plug] 980/1000 µ](https://asset.conrad.com/media10/isa/160267/c1/-/en/1889164_BB_00_LO/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Weidmüller 1273430100 Fibreglass FO Cable 10.00 m Black [1x SC-RJ plug - 1x SC-RJ plug] 980/1000 µ Multimode](https://asset.conrad.com/media10/isa/160267/c1/-/en/1889162_BB_00_LO/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Weidmüller 1273430200 Fibreglass FO Cable 20.00 m Black [1x SC-RJ plug - 1x SC-RJ plug] 980/1000 µ Multimode](https://asset.conrad.com/media10/isa/160267/c1/-/en/1889163_BB_00_LO/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Weidmüller 1433980010 Fibreglass FO Cable 1.00 m Orange [1x ST plug - 1x ST plug] 62,5/125 µ Multimode OM1](https://asset.conrad.com/media10/isa/160267/c1/-/en/1889175_BB_00_LO/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Weidmüller 1433980020 Fibreglass FO Cable 2.00 m Orange [1x ST plug - 1x ST plug] 62,5/125 µ Multimode OM1](https://asset.conrad.com/media10/isa/160267/c1/-/en/1889177_BB_00_LO/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Weidmüller 1433980030 Fibreglass FO Cable 3.00 m Orange [1x ST plug - 1x ST plug] 62,5/125 µ Multimode OM1](https://asset.conrad.com/media10/isa/160267/c1/-/en/1889178_BB_00_LO/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Weidmüller 1433980050 Fibreglass FO Cable 5.00 m Orange [1x ST plug - 1x ST plug] 62,5/125 µ Multimode OM1](https://asset.conrad.com/media10/isa/160267/c1/-/en/1889179_BB_00_LO/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)



