• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1460040000 Cable gland M16 Brass 50 pc(s)

Product type
Cable gland
External thread
M16
Material
Brass
Clamp Ø
3 mm
Terminal Ø (max.)
12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Thread pitch: 1.5 mm
  • Seal insert: CR
  • O-ring: NBR
  • Terminal insert: Neoprene
Product type

Cable gland

External thread

M16

Material

Brass

Clamp Ø

3 mm

Terminal Ø (max.)

12 mm

Thread length

16 mm

Length

46 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP66

IP68

Spanner size

22 mm

Weight

50.6 g

Content

50 pc(s)

RoHS-compliant

Yes

Manufacturer part #

1460040000

Type

VG M16 EXE MS

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1948643 Weidmüller 1460040000 Cable gland M16 Brass 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1948643 Weidmüller 1460040000 Cable gland M16 Brass 50 pc(s)

What kind of Cable Screw Connectors are you looking for?