• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1461210000 RS F20 X3 IN PLC cable

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 57 g
  • Storage temperature, max.: 60 °C
  • Storage temperature, min.: -40 °C
  • Rated insulation voltage: 50 V AC / 70 V DC
  • Overvoltage category: II
  • Pollution degree: 2
  • Breakdown voltage test: 0.35 kVAC
Product type

PLC cable

Height

50 mm

Length

40 mm

Width

70 mm

Dim

(L x W x H) 40 x 70 x 50 mm

Manufacturer part #

1461210000

Type

RS F20 X3 IN

Max. ambient temperature

+50 °C

Min. ambient temperature

-25 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1913185 Weidmüller 1461210000 RS F20 X3 IN PLC cable

User & Safety Instructions

User & Safety Instructions 1913185 Weidmüller 1461210000 RS F20 X3 IN PLC cable