• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1986050000 FAD S5135 2XHE20 32IO R PLC cable 30 V AC, 60 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 590.332 g
  • Storage temperature, max.: 60 °C
  • Storage temperature, min.: -40 °C
  • Connection (field side): 2 x connectors according to IEC60603-13/DIN41651 20 p
  • Maximum current per channel: 1 A
  • Rated insulation voltage:< 50 V AC
  • Overvoltage category: III
  • Pollution degree: 2
  • Breakdown strength test: 0.35 kVAC
Product type

PLC cable

Operating voltage

30 V AC

60 V DC

Height

36.4 mm

Length

283 mm

Width

20 mm

Dim

(L x W x H) 283 x 20 x 36.4 mm

Manufacturer part #

1986050000

Type

FAD S5135 2XHE20 32IO R

Max. ambient temperature

+50 °C

Min. ambient temperature

-25 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1949605 Weidmüller 1986050000 FAD S5135 2XHE20 32IO R PLC cable 30 V AC, 60 V DC

User & Safety Instructions

User & Safety Instructions 1949605 Weidmüller 1986050000 FAD S5135 2XHE20 32IO R PLC cable 30 V AC, 60 V DC