
Weidmüller 1491770000 Distributor terminal Connector width: 6.3 mm Connector thickness: 0.8 mm Partially insulated Red 1
Highlights & Details
Piggy-back blade terminal
- Red
- 6.3 mm x 0.8 mm
- 0.5 mm² - 1 mm²
Our service for you
Technical specifications
- Length 1: 23.9 mm
- Length 3: 8.2 mm
- Product type
Distributor terminal
- Connector width
6.3 mm
- Factory colour
Red
- Connector thickness
0.8 mm
- Insulation type
Partially insulated
- Content
100 pc(s)
- max. cross section
1 mm²
- Min. cross section
0.5 mm²
- Weight
1.43 g
- Manufacturer part #
1491770000
- Insulation material
PVC
- Cross-section range
0.5 - 1 mm²
- Size
6.3 x 0.8 mm
- Type
VSTVI/0,5-1,0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1913577 Weidmüller 1491770000 Distributor terminal Connector width: 6.3 mm Connector thickness: 0.8 mm Partially insulated Red 1
User & Safety Instructions
User & Safety Instructions 1913577 Weidmüller 1491770000 Distributor terminal Connector width: 6.3 mm Connector thickness: 0.8 mm Partially insulated Red 1






























