• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1497510000 KWPN-M8/-25 90 Crimp cable lug 90 ° M8 25 mm² Hole Ø: 8.4 mm 100 pc(s)

Product type
Crimp cable lug
max. cross section
25 mm²
Thread size
M8
Hole Ø
8.4 mm
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pipe cable lug

  • Hole Ø: 8.4 mm
  • Cross section (max.): 25 mm²

Our service for you

Technical specifications

  • Weight: 1.76 g
  • Outer diameter Shaft (D3): 10 mm
  • Flange width (b): 16 mm
  • Inner diameter Shaft (D1): 7 mm
  • Shaft length (a): 20 mm
Product type

Crimp cable lug

max. cross section

25 mm²

Thread size

M8

Hole Ø

8.4 mm

Connection angle

90°

Content

100 pc(s)

Manufacturer part #

1497510000

Insulation type

Not insulated

Length

17.5 mm

RoHS-compliant

Yes

Type

KWPN-M8/-25 90

Documents & Downloads

Datasheet

Datasheet 1913889 Weidmüller 1497510000 KWPN-M8/-25 90 Crimp cable lug 90 ° M8 25 mm² Hole Ø: 8.4 mm 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1913889 Weidmüller 1497510000 KWPN-M8/-25 90 Crimp cable lug 90 ° M8 25 mm² Hole Ø: 8.4 mm 100 pc(s)

Description

Crimp cable lug made from copper in standard design.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.