• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1497870000 KP-M5/-10 Crimp cable lug M5 10 mm² Hole Ø: 5.3 mm 100 pc(s)

Product type
Crimp cable lug
max. cross section
10 mm²
Thread size
M5
Hole Ø
5.3 mm
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pipe cable lug

  • Hole Ø: 5.3 mm
  • Cross section (max.): 10 mm²

Our service for you

Technical specifications

  • Weight: 0.35 g
  • Outer diameter Shaft (D3): 6 mm
  • Flange width (b): 10 mm
  • Inner diameter Shaft (D1): 4.4 mm
  • Shaft length (a): 10 mm
  • Code Cu: 6 K.
Product type

Crimp cable lug

max. cross section

10 mm²

Thread size

M5

Hole Ø

5.3 mm

Contact material

Copper

Content

100 pc(s)

Manufacturer part #

1497870000

Insulation type

Not insulated

Length

27 mm

RoHS-compliant

Yes

Type

KP-M5/-10

Documents & Downloads

Datasheet

Datasheet 1913911 Weidmüller 1497870000 KP-M5/-10 Crimp cable lug M5 10 mm² Hole Ø: 5.3 mm 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1913911 Weidmüller 1497870000 KP-M5/-10 Crimp cable lug M5 10 mm² Hole Ø: 5.3 mm 100 pc(s)

Description

Crimp cable lug made from copper in standard design.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.