• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1504310000 IE-SW-VL05MT-5TX Industrial Ethernet switch 10 / 100 MBit/s

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing base material: metal
Product type

Industrial Ethernet switch

LAN transfer rate

100 MBit/s

Transfer rate

10 / 100 MBit/s

Working principle

Managed switch

Ethernet ports

5

No. of 100 Mbps/1Gbps/10Gbps ports

5 x

10/100 Mbps ports

5 x

10/100/1000 Mbps ports

0 x

RS232 console ports

1 x

Port type

5x RJ45

Power supply (LOV)

via terminal

Weight

650 g

Width

53.6 mm

Height

135 mm

Depth

105 mm

Type

IE-SW-VL05MT-5TX

Interfaces

RJ45

IP30

Operating voltage

24 V DC

Current consumption

0.24 A

Max. ambient temperature

+75 °C

Min. ambient temperature

-40 °C

DIN rail (top hat rail)

53.6

135 mm

105 mm

IP30

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1889291 Weidmüller 1504310000 IE-SW-VL05MT-5TX Industrial Ethernet switch 10 / 100 MBit/s

User & Safety Instructions

User & Safety Instructions 1889291 Weidmüller 1504310000 IE-SW-VL05MT-5TX Industrial Ethernet switch 10 / 100 MBit/s

Description

The Value Line from weidmüller consists of unmanaged and managed switches in a high-quality IP30 protected metal case. The devices are equipped with Fast Ethernet and Gigabit Ethernet ports available. The Value Line Managed Switches support a variety of useful management functions, such as fast ring redundancy, Port-based VLAN, QoS, RMON, bandwidth management, port mirroring, and error message by E-Mail or relay. The ring redundancy can be easily via the web-based management interface or with a DIP switch on the top of the switches can be set up.
Unmanaged Plug & Play switches in a high-quality metal housing (IP30)
Approvals: CE, FCC, cULus, Class I Div. 2/atex, DNV/GL

This text is machine translated.