• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1511890015 PAC-CMLX-4X10-V0-1M5 PLC cable

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 247 g
  • Storage temperature, max.: 60 °C
  • Storage temperature, min.: -10 °C
  • Connection SPS: HE10 40P
  • Connection Interface: 4xHE10 10P
  • Number of poles, min.: 10 Pole
  • Outer diameter: 5.4 ± 1 mm
  • Cable: LiYY Material
  • : PVC
  • Wire cross-section: 0.14 mm²
  • Permissible current per path, max.: 1 A
  • Total current, max.: 3 A
  • Resistance: ≤ 150mΩ/m
  • high voltage test 1 KV/1s
Product type

PLC cable

Operating voltage

60, 25 V DC, V AC (max)

Max. operating voltage

60 V DC

25 V AC

Length

1.5 m

Manufacturer part #

1511890015

Type

PAC-CMLX-4X10-V0-1M5

Max. ambient temperature

+50 °C

Min. ambient temperature

-10 °C

PLC - other devices

10

1.5 m

Cable end sleeve

Cable end sleeve

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1914057 Weidmüller 1511890015 PAC-CMLX-4X10-V0-1M5 PLC cable

User & Safety Instructions

User & Safety Instructions 1914057 Weidmüller 1511890015 PAC-CMLX-4X10-V0-1M5 PLC cable

Description

Plc cable, digital signals, 10 poles, cable LiYY, 1.5 m, 0.14 mm²

This text is machine translated.