• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1512190060 PAC-YOKO-4X10-V0-6M PLC cable

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 1000 g
  • storage temperature, max.: 60 °C
  • storage temperature, min.: -10 °C
  • connection SPS: HE10 50 P
  • connection interface: 4xHE10 10P
  • number of poles, min.: 10 poles
  • external diameter: 5.4 ± 1 mm
  • cable: LiYY cable
  • material: PVC
  • conductor cross-section: 0.14 mm²
  • permissible current per path, max.: 1 A
  • total current, max.: 3 A
  • resistance: ≤ 150mΩ/m
  • High voltage test: 1 KV/1s
Product type

PLC cable

Operating voltage

60, 25 V DC, V AC (max)

Max. operating voltage

60 V DC

25 V AC

Length

6 m

Manufacturer part #

1512190060

Type

PAC-YOKO-4X10-V0-6M

Max. ambient temperature

+50 °C

Min. ambient temperature

-10 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1914067 Weidmüller 1512190060 PAC-YOKO-4X10-V0-6M PLC cable

User & Safety Instructions

User & Safety Instructions 1914067 Weidmüller 1512190060 PAC-YOKO-4X10-V0-6M PLC cable