• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1512270010 PAC-YOKO-HE20-V2-1M PLC cable

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 152 g
  • Storage temperature, max.: 60 °C
  • Storage temperature, min.: -10 °C
  • Connection SPS: HE10 50 P
  • Connection interface: 2x CONTTOR CABLE PLANO HE10 20P
  • Number of poles, min.: 20 Pole
  • Outer diameter: 8.6 ± 1 mm
  • Cable: LiYY
  • Material: PVC
  • conductor cross-section: 0.25 mm²
  • Permissible current per path, max.: 1 A
  • total current, max. 3 A
  • resistance: ≤ 80 mΩ/m
  • High voltage test: 1 KV/1s
Product type

PLC cable

Operating voltage

60, 25 V DC, V AC (max)

Max. operating voltage

60 V DC

25 V AC

Length

1 m

Manufacturer part #

1512270010

Type

PAC-YOKO-HE20-V2-1M

Max. ambient temperature

+50 °C

Min. ambient temperature

-10 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1914072 Weidmüller 1512270010 PAC-YOKO-HE20-V2-1M PLC cable

User & Safety Instructions

User & Safety Instructions 1914072 Weidmüller 1512270010 PAC-YOKO-HE20-V2-1M PLC cable