• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1525840000 800 pc(s)

Type
Blank
Dim
(W x H) 3.5 mm x 5 mm
Weight
0.059 g
Manufacturer part #
1525840000
Content
800 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Clamp marking

Our service for you

Technical specifications

Type

Blank

Dim

(W x H) 3.5 mm x 5 mm

Weight

0.059 g

Manufacturer part #

1525840000

Content

800 pc(s)

Material

PA66

Width

3.5 mm

Height

5 mm

RoHS-compliant

Yes

Type

MF 5/3.5 MC SDR

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1917516 Weidmüller 1525840000 800 pc(s)

User & Safety Instructions

User & Safety Instructions 1917516 Weidmüller 1525840000 800 pc(s)

Description

Clamp marking, grid in mm: 3.50, according to customer requirements

This text is machine translated.