• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1534930000 PT6 DC 1/2/PE/3/4 Connector flexible: - fixed: - Content: 1 pc(s) Grey Packaging type (components)

Image similar
Packaging type
Piece
Product type
Connector
Factory colour
Grey
Content
1 pc(s)
Dim
(L x W) 139.5 mm x 61.5 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 54 mm
  • Connection 2: Plug PTS4, plug PTDS4
  • Codable: Yes, coded to PE
  • Protection type: IP20
  • Silicone: No
  • Halogen: No
  • Flammability class according to UL 94: V-0
  • Blade dimensions: 0.6 x 3.5 mm
  • Blade dimensions, Push-in connection: 0.6 x 3.5 mm
Packaging type

Piece

Product type

Connector

Factory colour

Grey

Content

1 pc(s)

Dim

(L x W) 139.5 mm x 61.5 mm

Manufacturer part #

1534930000

Stripping length

14 mm

Connection

Push-in connector

Insulation material

PA

Width

61.5 mm

Length

139.5 mm

RoHS-compliant

Yes

Connector clip features

PG

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2242671 Weidmüller 1534930000 PT6 DC 1/2/PE/3/4 Connector flexible: - fixed: - Content: 1 pc(s) Grey Packaging type (components)

What kind of Connector Clips & Single Wire Connectors are you looking for?