• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1552830000 Continuity 3.5 mm Pull spring Orange 100 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
0.75 mm²
Cross section (inflexible) (max.)
1.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Feed-through terminal

Our service for you

Technical specifications

Packaging type

Piece

Product type

Continuity

Features

+ push-in spring bracket

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

0.75 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

AWG (min.)

26

AWG max.

14

Clamp width

3.5 mm

Number of pins

2

Factory colour

Orange

Nominal current

17.5 A

Nominal current - rounded value

17.5 A

Nominal voltage

500 V

Stripping length (max.)

8 mm

Manufacturer part #

1552830000

Content

100 pc(s)

Industrial packaging

Yes

Type

A2C 1.5 OR

Dim

(L x W x H) 33.5 x 3.5 x 55 mm

Width

3.5 mm

Height

55 mm

Length

33.5 mm

RoHS-compliant

Yes

Flammability rating

V0

Connector colour

Orange

Insulation material

Thermoplastic

Nominal voltage (details)

500 V

Nominal current (details)

17.5 A

DIN rail (top hat rail) 35 mm

Orange

3.5

55 mm

33.5 mm

500 V

-60-130 °C

V0

TRUE

Plug-in connection

Plug-in connection

1

2

FALSE

0.5-1.5 mm²

0.5-1.5 mm²

0.5-1.5 mm²

0.5-1.5 mm²

Thermoplastic

17.5 A

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1514114 Weidmüller 1552830000 Continuity 3.5 mm Pull spring Orange 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1514114 Weidmüller 1552830000 Continuity 3.5 mm Pull spring Orange 100 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.