
Technical specifications
- Packaging type
Piece
- Product type
Distribution block
- Features
Explosion-proof
- Connection
Screws
- Cross section (flexible) (min.)
10 mm²
- Cross section (flexible) (max.)
25 mm²
- Cross section (inflexible) (min.)
10 mm²
- Cross section (inflexible) (max.)
25 mm²
- Clamp width
31.5 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
Transparent
- Nominal current
101 A
- Nominal current - rounded value
101 A
- Nominal voltage
1000 V
- Manufacturer part #
1562000000
- Content
1 pc(s)
- Type
WPD 104 1x25+1x16/2x16+3x10 GY
- Dim
(L x W x H) 49 x 31.50 x 68 mm
- Width
31.50 mm
- Height
68 mm
- Length
49 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Insulation material
Thermoplastic
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1669228 Weidmüller 1562000000 Distribution block 31.5 mm Screws Grey, Transparent 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1669228 Weidmüller 1562000000 Distribution block 31.5 mm Screws Grey, Transparent 1 pc(s) Piece






























