
Number
Total (€ 4.79 / piece)
€ 4.79
incl. VAT
14-day return policy included
Highlights & Details
Isolating terminal blocks
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
N terminal
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
4 mm²
- Factory colour
Dark beige
- Nominal current
14 A
- Nominal current - rounded value
14 A
- Nominal voltage
800 V
- Manufacturer part #
1855620000-1
- Content
1 pc(s)
- Type
WTR 2.5 STB2.3
- Width
5.1 mm
- RoHS-compliant
Yes
- Connector colour
Dark beige
Documents & Downloads
Datasheet
Datasheet 742387 Weidmüller 1855620000-1 N terminal Screws Dark beige 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 742387 Weidmüller 1855620000-1 N terminal Screws Dark beige 1 pc(s) Piece
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 86.78*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























