• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1604330000 20 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 9.3 x 77.3 x 6.1 mm
Weight
8.05 g
Manufacturer part #
1604330000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 9.3 x 77.3 x 6.1 mm

Weight

8.05 g

Manufacturer part #

1604330000

Industrial packaging

Yes

Content

20 pc(s)

Material

Hardened steel

Width

77.3 mm

Height

6.1 mm

Length

9.3 mm

RoHS-compliant

Yes

Type

WKB 1/10

Type

WKB 1/10

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 324410 Weidmüller 1604330000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 324410 Weidmüller 1604330000 20 pc(s)

Description

Cross-slide. The versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.