• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1609890000 WS 15/5 MC SDR Clamp labelling Writing area: 15 x 5 mm No. of markers: 96 96 pc(s)

Product type
Clamp labelling
Writing area length
15 mm
Writing area width
5 mm
Type
WS 15/5 MC SDR
Writing area
15 x 5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

WS 15/5 MC SDR

Product type

Clamp labelling

Writing area length

15 mm

Writing area width

5 mm

Writing area

15 x 5 mm

Suited for series

Weidmüller terminals

Features

Printable

Series

WS

No. of markers

96

Content

96 pc(s)

Suitable for application

Card inserts

Documents & Downloads

Datasheet

Datasheet 3749984 Weidmüller 1609890000 WS 15/5 MC SDR Clamp labelling Writing area: 15 x 5 mm No. of markers: 96 96 pc(s)

User & Safety Instructions

User & Safety Instructions 3749984 Weidmüller 1609890000 WS 15/5 MC SDR Clamp labelling Writing area: 15 x 5 mm No. of markers: 96 96 pc(s)

Description

Marker for labeling terminals. The markers can be labeled with a printer or plotter and appropriate software.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?