• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1629900000 KSW 2.5 < 50MM SDR Clamp labelling White No. of markers: 1 1 pc(s)

Product type
Clamp labelling
Type
KSW 2.5 < 50MM SDR
Suited for series
Weidmüller terminals
Features
Printable
Series
KSW
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

KSW 2.5 < 50MM SDR

Product type

Clamp labelling

Suited for series

Weidmüller terminals

Features

Printable

Series

KSW

Suitable for outside Ø (max.)

50 mm

Factory colour

White

No. of markers

1

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3745991 Weidmüller 1629900000 KSW 2.5 < 50MM SDR Clamp labelling White No. of markers: 1 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3745991 Weidmüller 1629900000 KSW 2.5 < 50MM SDR Clamp labelling White No. of markers: 1 1 pc(s)

Description

Marker for labeling terminals. The markers can be labeled with a printer or plotter and appropriate software.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?