• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1686170000 PAGETAB 19X11 Cable identifier 19 x 11 mm Label colour: Yellow No. of labels: 5000

Product type
Cable identifier
Writing area length
19 mm
Writing area width
11 mm
Material
Fabric
No. of labels
5000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable marking label

Our service for you

Technical specifications

  • Adhesive: Permanent acrylic copolymer
  • imprint: Neutral
Product type

Cable identifier

Writing area length

19 mm

Writing area width

11 mm

No. of labels

5000

Labels per sheet

200

Label colour

Yellow

Factory colour

Yellow

Features

halogen-free

Material

Fabric

Width

19 mm

Height

11 mm

Length

0.08 mm

Min. temperature

-29 °C

Max. temperature

+93 °C

Writing area

19 x 11 mm

Manufacturer part #

1686170000

Industrial packaging

Yes

Content

25 Sheet

RoHS-compliant

Yes

Type

PAGETAB 19X11

Type

PAGETAB 19 X 11

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 354811 Weidmüller 1686170000 PAGETAB 19X11 Cable identifier 19 x 11 mm Label colour: Yellow No. of labels: 5000

User & Safety Instructions

User & Safety Instructions 354811 Weidmüller 1686170000 PAGETAB 19X11 Cable identifier 19 x 11 mm Label colour: Yellow No. of labels: 5000

Description

Cable marking label. Device marker, Label, 19 x 11 mm, fabric, acrylic-coated, color: yellow. PageTab are fabric labels in sheet form.

This text is machine translated.