• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1693820000-60 60 pc(s)

Product type
Dim
(L x W x H) 19.9 x 2.8 x 23 mm
Weight
2.07 g
Manufacturer part #
1693820000-60
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type
Dim

(L x W x H) 19.9 x 2.8 x 23 mm

Weight

2.07 g

Manufacturer part #

1693820000-60

Industrial packaging

Yes

Content

60 pc(s)

Nominal current - rounded value
Width

2.8 mm

Height

23 mm

Length

19.9 mm

RoHS-compliant

Yes

Type

ZQV 2.5N/4 GE

Type

ZQV 2.5N/4GE

Documents & Downloads

Datasheet

Datasheet 355233 Weidmüller 1693820000-60 60 pc(s)

User & Safety Instructions

User & Safety Instructions 355233 Weidmüller 1693820000-60 60 pc(s)

Description

Cross-connector. Z-series, accessories, for terminals, poles: 4.

This text is machine translated.