• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1697920000 CB 290/4.8 Cable tie 290 mm 4.5 mm Black 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
290 mm
Cable tie width
4.5 mm
Material
PA66
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

56 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.09 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable tie, inside serrated

Our service for you

Technical specifications

  • Net weight: 1.97 g
  • Flammability class according to UL 94: V-2
Dim

(W x H) 4.5 mm x 290 mm

Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie length

290 mm

Cable tie width

4.5 mm

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Material

PA66

Max. sheet thickness

1.40 mm

Max. bundle diameter

80 mm

Manufacturer part #

1697920000

Industrial packaging

Yes

Minimum holding force

220 N

Width

4.5 mm

Height

290 mm

RoHS-compliant

Yes

Type

CB 290/4.8

Black

TRUE

Plastic-coated

Polyamide (PA)

Plastic

-40-85 °C

Other

V2

FALSE

Documents & Downloads

Datasheet

Datasheet 355315 Weidmüller 1697920000 CB 290/4.8 Cable tie 290 mm 4.5 mm Black 100 pc(s)

User & Safety Instructions

User & Safety Instructions 355315 Weidmüller 1697920000 CB 290/4.8 Cable tie 290 mm 4.5 mm Black 100 pc(s)

Description

Cable ties. Length x width: 290 x 4.8 mm, polyamide 66, 220 N-m. IEC 62275:2006 compliant. Break-proof polyamide PA 6.6 with fire classification V2 according to UL-94.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)