LM 5.00/03/180 3.5SN BK BX
Screw terminal
5 mm
1
3
3
LM
6 mm
6 mm
Screw terminal
15 A
0.2 mm²
15 A
0.2 mm²
2.5 mm²
2.5 mm²
24
Perpendicular (to the PCB)
14
Cu-alloy, tin plated
Black
Yes
Parallel (to the PCB)
3.544 g
1715280000
Yes
500 pc(s)
300 V
15.55 mm
13.5 mm
13.8 mm
LM 5.00/03/180 3.5SN BK BX
not relevant
Datasheet 355981 Weidmüller 1715280000 Screw terminal 2.5 mm² Number of pins 3 Black 500 pc(s)
User & Safety Instructions 355981 Weidmüller 1715280000 Screw terminal 2.5 mm² Number of pins 3 Black 500 pc(s)
The necessary accessories are required to use the article as described.