LM 5.00/02/90 3.5SN OR BX
Screw terminal
5 mm
1
2
2
LM
6 mm
6 mm
Screw terminal
15 A
0.2 mm²
15 A
0.2 mm²
2.5 mm²
2.5 mm²
24
Parallel (to the PCB)
14
Cu-alloy, tin plated
Orange
Yes
Perpendicular (to the PCB)
2.45 g
1715310000
Yes
500 pc(s)
300 V
10.55 mm
17.3 mm
10 mm
LM 5.00/02/90 3.5SN OR BX
not relevant
Datasheet 355984 Weidmüller 1715310000 Screw terminal 2.5 mm² Number of pins 2 Orange 500 pc(s)
User & Safety Instructions 355984 Weidmüller 1715310000 Screw terminal 2.5 mm² Number of pins 2 Orange 500 pc(s)
The necessary accessories are required to use the article as described.