LM 5.00/03/135 3.5SN OR BX
Screw terminal
5 mm
1
3
3
LM
6 mm
6 mm
Screw terminal
15 A
0.2 mm²
15 A
0.2 mm²
2.5 mm²
2.5 mm²
24
At an angle (to the PCB)
14
Cu-alloy, tin plated
Orange
Yes
At an angle (to the PCB)
3.832 g
1715360000
Yes
500 pc(s)
300 V
15 mm
19 mm
13.9 mm
LM 5.00/03/135 3.5SN OR BX
not relevant
Datasheet 355989 Weidmüller 1715360000 Screw terminal 2.5 mm² Number of pins 3 Orange 500 pc(s)
User & Safety Instructions 355989 Weidmüller 1715360000 Screw terminal 2.5 mm² Number of pins 3 Orange 500 pc(s)
The necessary accessories are required to use the article as described.