• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1718010000 60 pc(s)

Dim
(L x W x H) 19.9 x 2.8 x 23 mm
Weight
2.4 g
Manufacturer part #
1718010000
Industrial packaging
Yes
Content
60 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Dim

(L x W x H) 19.9 x 2.8 x 23 mm

Weight

2.4 g

Manufacturer part #

1718010000

Industrial packaging

Yes

Content

60 pc(s)

Width

2.8 mm

Height

23 mm

Length

19.9 mm

RoHS-compliant

Yes

Type

ZQV 2.5N/4 BL

Type

ZQV 2.5N/4 BL

Documents & Downloads

Datasheet

Datasheet 356078 Weidmüller 1718010000 60 pc(s)

User & Safety Instructions

User & Safety Instructions 356078 Weidmüller 1718010000 60 pc(s)

Description

Cross-connector. Z-series, accessories, for terminals, poles: 4.

This text is machine translated.