• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1718160000 20 pc(s)

Product type
Dim
(L x W x H) 49.7 x 2.8 x 23 mm
Weight
5.3 g
Manufacturer part #
1718160000
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type
Dim

(L x W x H) 49.7 x 2.8 x 23 mm

Weight

5.3 g

Manufacturer part #

1718160000

Industrial packaging

Yes

Content

20 pc(s)

Nominal current - rounded value
Width

2.8 mm

Height

23 mm

Length

49.7 mm

RoHS-compliant

Yes

Type

ZQV 2.5N/10 SW

Type

ZQV 2.5N /10 bk

Documents & Downloads

Datasheet

Datasheet 356094 Weidmüller 1718160000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 356094 Weidmüller 1718160000 20 pc(s)

Description

Cross-connector. Z-series, accessories, for terminals, poles: 10.

This text is machine translated.