• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1718341001-1 KLBUE 15-32 SC Compatible with (details): 10 x 3 mm bus bar

Image similar
Type
Blank
Compatible with (details)
10 x 3 mm bus bar
Manufacturer part #
1718341001-1
Content
1 pc(s)
Clamping range diameter mm
15 - 32 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Weidmüller 1718341001-1 KLBUE 15-32 SC Compatible with (details): 10 x 3 mm bus bar

Our service for you

Technical specifications

Compatible with (details)

10 x 3 mm bus bar

Type

Blank

Manufacturer part #

1718341001-1

Content

1 pc(s)

Clamping range diameter mm

15 - 32 mm

RoHS-compliant

Yes

Type

KLBUE 15-32 SC

Documents & Downloads

Datasheet

Datasheet 742580 Weidmüller 1718341001-1 KLBUE 15-32 SC Compatible with (details): 10 x 3 mm bus bar

User & Safety Instructions

User & Safety Instructions 742580 Weidmüller 1718341001-1 KLBUE 15-32 SC Compatible with (details): 10 x 3 mm bus bar

Description

Direct mounting on the mounting plate

This text is machine translated.

More interesting products

(*All information is plus legal VAT)