• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1631940000-1 STR 5 S F.SCHT 5 S Compatible with (details): SCHT 5 S

Image similar
Packaging type
Piece
Type
Blank
Compatible with (details)
SCHT 5 S
Factory colour
Transparent
Dim
(L x W) 40 mm x 7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

240 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.30 / piece)
€ 0.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weidmüller 1631940000-1 STR 5 S F.SCHT 5 S Compatible with (details): SCHT 5 S

Our service for you

Technical specifications

Compatible with (details)

SCHT 5 S

Packaging type

Piece

Factory colour

Transparent

Type

Blank

Dim

(L x W) 40 mm x 7 mm

Manufacturer part #

1631940000-1

Content

1 pc(s)

Width

7 mm

Length

40 mm

RoHS-compliant

Yes

Type

STR 5 S F.SCHT 5 S

Documents & Downloads

Datasheet

Datasheet 741986 Weidmüller 1631940000-1 STR 5 S F.SCHT 5 S Compatible with (details): SCHT 5 S

User & Safety Instructions

User & Safety Instructions 741986 Weidmüller 1631940000-1 STR 5 S F.SCHT 5 S Compatible with (details): SCHT 5 S

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2.39*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)