• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1719630000 GWDR PG48-NP PG48 Polyethylene (PE) Ecru 5 pc(s)

Size
PG48
Material
Polyethylene (PE)
Outside Ø
71 mm
Factory colour
Ecru
Length
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sealing ring

Our service for you

Technical specifications

Outside Ø

71 mm

Factory colour

Ecru

Size

PG48

Length

8 mm

Width

80 mm

Height

80 mm

Material

Polyethylene (PE)

Halogen-free

No

Content

5 pc(s)

Dim

(L x W x H) 8 x 80 x 80 mm

Industrial packaging

Yes

RoHS-compliant

Yes

Weight

4 g

Manufacturer part #

1719630000

Type

GWDR PG48-NP

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 356233 Weidmüller 1719630000 GWDR PG48-NP PG48 Polyethylene (PE) Ecru 5 pc(s)

User & Safety Instructions

User & Safety Instructions 356233 Weidmüller 1719630000 GWDR PG48-NP PG48 Polyethylene (PE) Ecru 5 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?