
Image similar
(W x H) 3.6 mm x 200 mm
Cable tie
100 pc(s)
Black
200 mm
3.6 mm
Inside
+85 °C
-40 °C
PA66
2.00 mm
50 mm
1720660000
Yes
130 N
3.6 mm
200 mm
Yes
CB 200/3.6
Datasheet 356282 Weidmüller 1720660000 CB 200/3.6 Cable tie 200 mm 3.6 mm Black 100 pc(s)
User & Safety Instructions 356282 Weidmüller 1720660000 CB 200/3.6 Cable tie 200 mm 3.6 mm Black 100 pc(s)