• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1736940000 SKMU M25 K SW M25 Black 25 pc(s)

Image similar
Size
M25
Factory colour
Black
Width
6 mm
Content
25 pc(s)
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 0.36 / piece)
€ 10.99
-18 %
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Weidmüller 1736940000 lock nut M25 25 pieces (e) Nut

Our service for you

Technical specifications

Factory colour

Black

Size

M25

Width

6 mm

Content

25 pc(s)

RoHS-compliant

Yes

Weight

0.87 g

Manufacturer part #

1736940000

Type

SKMU M25 K SW

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1765860 Weidmüller 1736940000 SKMU M25 K SW M25 Black 25 pc(s)

User & Safety Instructions

User & Safety Instructions 1765860 Weidmüller 1736940000 SKMU M25 K SW M25 Black 25 pc(s)

Description

Weidmüller 1736940000. Product Type: Lock Nut, Material: polyamide, product color: black. Width: 6mm, Weight: 0.87 g. Quantity per package: 25 pieces (e)

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)