• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1749590000 20 pc(s)

Type
Blank
Dim
(L x W x H) 99 x 3 x 50 mm
Weight
8.3 g
Manufacturer part #
1749590000
Industrial packaging
Yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 99 x 3 x 50 mm

Weight

8.3 g

Manufacturer part #

1749590000

Industrial packaging

Yes

Content

20 pc(s)

Clamp width

3 mm

Width

3 mm

Height

50 mm

Length

99 mm

RoHS-compliant

Yes

Type

ZAP/TW 10/16 OR

Type

ZAP/TW 10/16 OR

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 357314 Weidmüller 1749590000 20 pc(s)

Description

Closing plate. Z-series, partition, orange, 3 mm.

This text is machine translated.