• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1762620000 60 pc(s)

Dim
(L x W x H) 23.1 x 2.8 x 25.7 mm
Weight
2.68 g
Manufacturer part #
1762620000
Industrial packaging
Yes
Content
60 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Dim

(L x W x H) 23.1 x 2.8 x 25.7 mm

Weight

2.68 g

Manufacturer part #

1762620000

Industrial packaging

Yes

Content

60 pc(s)

Number of pins

4

Width

2.8 mm

Height

25.7 mm

Length

23.1 mm

RoHS-compliant

Yes

Type

ZQV 4N/4 GE

Type

ZQV 4N/4GE

Documents & Downloads

Datasheet

Datasheet 357848 Weidmüller 1762620000 60 pc(s)

User & Safety Instructions

User & Safety Instructions 357848 Weidmüller 1762620000 60 pc(s)

Description

Cross-connector. Z-series, accessories, for terminals, poles: 4.

This text is machine translated.