• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1771870000 20 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 105.8 x 2 x 38.35 mm
Connector colour
Beige
Weight
8.114 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Partition

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 105.8 x 2 x 38.35 mm

Connector colour

Beige

Weight

8.114 g

Manufacturer part #

1771870000

Industrial packaging

Yes

Content

20 pc(s)

Clamp width

2 mm

Width

2 mm

Height

38.35 mm

Length

105.8 mm

RoHS-compliant

Yes

Type

ZTW ZTL6

Type

Sometimes ZTL 6

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 358193 Weidmüller 1771870000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 358193 Weidmüller 1771870000 20 pc(s)

Description

Partition. Z-series, dark beige, 2 mm.

This text is machine translated.