• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1775620000 PG terminal Pull spring Green-yellow 100 pc(s)

Product type
PG terminal
Connection
Pull spring
Cross section (flexible) (max.)
1.5 mm²
Cross section (inflexible) (max.)
1.5 mm²
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Earth conductor terminal

Our service for you

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Product type

PG terminal

Features

+ tapping point

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

Factory colour

Green-yellow

Manufacturer part #

1775620000

Content

100 pc(s)

Industrial packaging

Yes

Type

ZPE 1.5/4AN

Dim

(L x W x H) 75.5 x 3.5 x 36.5 mm

Width

3.5 mm

Height

36.5 mm

Length

75.5 mm

RoHS-compliant

Yes

Weight

10.38 g

Type

Cpe 1.5/4 TO

DIN rail (top hat rail) 35 mm

Green/yellow

3.5

75.5 mm

36.5 mm

-50-120 °C

V0

TRUE

Spring clamp connection

Spring clamp connection

1

4

0.5-1.5 mm²

0.5-1.5 mm²

0.5-1.5 mm²

Thermoplastic

Documents & Downloads

Datasheet

Datasheet 192714 Weidmüller 1775620000 PG terminal Pull spring Green-yellow 100 pc(s)

User & Safety Instructions

User & Safety Instructions 192714 Weidmüller 1775620000 PG terminal Pull spring Green-yellow 100 pc(s)

Description

Earth conductor terminal. Z-series terminal ground terminal, rated cross-section: 1.5 mm², spring-cage connection, Wemid, green / yellow, direct mounting. Terminal blocks in spring technology, the Z-series, are specifically tailored to customer requirements: Low available space, Spacious marking surfaces, integrated test point, cross-connectivity within the Z-series and to other Weidmüller terminal block ranges. The Z-series terminals have a large clamping range and up to two cross-connection channels.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.